
MPQ4314GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4314GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4314GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4314GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4314GRE-AEC1-Z |
Description | IC REG BUCK ADJ 4A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 4A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4314GRE-AEC1-Z Models |
Category | Voltage - Output (Max) 42.75V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Max) 45V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4314GRE-AEC1-P | Monolithic Power Systems Inc. | 426 | 1589-MPQ4314GRE-AEC1-PCT-ND | 4,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,08100 € | 30,81 € |
| 25 | 2,83720 € | 70,93 € |
| 100 | 2,56970 € | 256,97 € |
| 250 | 2,44464 € | 611,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,19485 € | 10.974,25 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

