Parametric Equivalent

MPQ3452DL-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3452DL-AEC1-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ3452DL-AEC1-LF-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPQ3452DL-AEC1-LF-Z |
Description | IC REG BOOST ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A 14-VFDFN Exposed Pad |
Category | Voltage - Output (Max) 22V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Switching 300kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.1V | Supplier Device Package 14-QFN (3x4) |
Voltage - Input (Max) 22V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3452DL-AEC1-LF-P | Monolithic Power Systems Inc. | 257 | 1589-MPQ3452DL-AEC1-LF-PCT-ND | 3,99000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,22504 € | 11.125,20 € |
| Unit Price without VAT: | 2,22504 € |
|---|---|
| Unit Price with VAT: | 2,64780 € |


