MPQ3367GRE-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,21874 €
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 24-QFN-WF (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3367GRE-AEC1-Z

DigiKey Part Number
1589-MPQ3367GRE-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ3367GRE-AEC1-Z
Description
IC LED DVR REG 150MA 24QFNWF
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 24-QFN-WF (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
150mA
Manufacturer
Monolithic Power Systems Inc.
Frequency
400kHz ~ 2.2MHz
Series
Dimming
Analog, I2C, PWM
Packaging
Tape & Reel (TR)
Applications
Backlight
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Up (Boost)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
6
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply (Min)
3.5V
Supplier Device Package
24-QFN-WF (4x4)
Voltage - Supply (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ3367GRE-AEC1-PMonolithic Power Systems Inc.01589-MPQ3367GRE-AEC1-PTR-ND2,21874 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,88474 €9.423,70 €
Manufacturers Standard Package
Unit Price without VAT:1,88474 €
Unit Price with VAT:2,24284 €