
MPQ3367GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3367GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3367GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3367GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3367GR-AEC1-Z |
Description | 6 CHANNELS, MAX.150MA/CH,BOOST W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63200 € | 26,32 € |
| 25 | 2,41960 € | 60,49 € |
| 100 | 2,18640 € | 218,64 € |
| 250 | 2,07512 € | 518,78 € |
| 500 | 2,00806 € | 1.004,03 € |
| 1.000 | 1,95289 € | 1.952,89 € |
| 2.500 | 1,89465 € | 4.736,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,85955 € | 9.297,75 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |


