Direct

MPQ3367GF-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3367GF-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3367GF-AEC1-P |
Description | IC LED DVR REG 150MA 28TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 2.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29614 € | 1.148,07 € |
| 1.000 | 2,23424 € | 2.234,24 € |
| 1.500 | 2,20324 € | 3.304,86 € |
| 2.500 | 2,16888 € | 5.422,20 € |
| 3.500 | 2,14882 € | 7.520,87 € |
| Unit Price without VAT: | 2,29614 € |
|---|---|
| Unit Price with VAT: | 2,73241 € |


