24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3364GR-AEC1-P

DigiKey Part Number
1589-MPQ3364GR-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ3364GR-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ3364GR-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3364GR-AEC1-P
Description
IC LED DRVR CTRL PWM 150MA 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ3364GR-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
340kHz ~ 2.42MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,46400 €24,64 €
252,26400 €56,60 €
1002,04350 €204,35 €
2501,93840 €484,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,87506 €937,53 €
1.0001,82291 €1.822,91 €
1.5001,79679 €2.695,18 €
2.5001,76786 €4.419,65 €
3.5001,75095 €6.128,32 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €