
MPQ3359GLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3359GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3359GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3359GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3359GLE-AEC1-Z |
Description | IC LED DVR CONT 150MA 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 400kHz ~ 2.25MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,61320 € | 40,33 € |
| 100 | 1,44760 € | 144,76 € |
| 250 | 1,36868 € | 342,17 € |
| 500 | 1,33936 € | 669,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,21574 € | 6.078,70 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

