
MPQ3324GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3324GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3324GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3324GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3324GRE-AEC1-P |
Description | IC LED DVR LINEAR 50MA 24QFNWF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Analog, I2C, PWM Dimming 50mA 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 50mA |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, I2C, PWM |
Series | Applications Lighting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 8 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 4V | Supplier Device Package 24-QFN-WF (4x4) |
Voltage - Supply (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25000 € | 22,50 € |
| 25 | 2,06440 € | 51,61 € |
| 100 | 1,85990 € | 185,99 € |
| 250 | 1,76256 € | 440,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,70386 € | 851,93 € |
| 1.000 | 1,65557 € | 1.655,57 € |
| 1.500 | 1,63138 € | 2.447,07 € |
| 2.500 | 1,60458 € | 4.011,45 € |
| 3.500 | 1,58891 € | 5.561,19 € |
| 5.000 | 1,57386 € | 7.869,30 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

