Direct

MPQ2918GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2918GLE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2918GLE-AEC1-P |
Description | 4V-40V INPUT, CURRENT MODE SYNCH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,49432 € | 747,16 € |
| 1.000 | 1,45097 € | 1.450,97 € |
| 1.500 | 1,42927 € | 2.143,91 € |
| 2.500 | 1,40522 € | 3.513,05 € |
| 3.500 | 1,39116 € | 4.869,06 € |
| 5.000 | 1,37765 € | 6.888,25 € |
| Unit Price without VAT: | 1,49432 € |
|---|---|
| Unit Price with VAT: | 1,77824 € |


