Direct

MPQ2918GL-P | |
|---|---|
DigiKey Part Number | MPQ2918GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2918GL-P |
Description | IC REG 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 20-TFQFN Exposed Pad |
EDA/CAD Models | MPQ2918GL-P Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 20-QFN (3x4) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2918GL-Z | Monolithic Power Systems Inc. | 0 | MPQ2918GL-Z-ND | 1,08184 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27974 € | 639,87 € |
| Unit Price without VAT: | 1,27974 € |
|---|---|
| Unit Price with VAT: | 1,52289 € |


