Parametric Equivalent

MPQ3386DR-AEC1-LF-P | |
|---|---|
DigiKey Part Number | MPQ3386DR-AEC1-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3386DR-AEC1-LF-P |
Description | IC LED DRIVER RGLTR PWM 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 50V | |
Current - Output / Channel | - | |
Frequency | 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,61706 € | 1.308,53 € |
| 1.000 | 2,54812 € | 2.548,12 € |
| 1.500 | 2,51358 € | 3.770,37 € |
| 2.500 | 2,47534 € | 6.188,35 € |
| 3.500 | 2,45299 € | 8.585,47 € |
| Unit Price without VAT: | 2,61706 € |
|---|---|
| Unit Price with VAT: | 3,11430 € |


