Direct

MPQ2918GF-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2918GF-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2918GF-AEC1-P |
Description | AUTOMOTIVE GRADE.4V-40V INPUT, C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Monolithic Power Systems Inc. | Duty Cycle (Max) 99.5% |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Phases 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Supply (Vcc/Vdd) 4V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2918GF-AEC1-Z | Monolithic Power Systems Inc. | 0 | MPQ2918GF-AEC1-Z-ND | 1,28771 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55604 € | 778,02 € |
| 1.000 | 1,51122 € | 1.511,22 € |
| 1.500 | 1,48877 € | 2.233,15 € |
| 2.500 | 1,46390 € | 3.659,75 € |
| 3.500 | 1,44937 € | 5.072,80 € |
| 5.000 | 1,43539 € | 7.176,95 € |
| Unit Price without VAT: | 1,55604 € |
|---|---|
| Unit Price with VAT: | 1,85169 € |


