MPQ2908AGF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,88474 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2908AGF-Z

DigiKey Part Number
MPQ2908AGF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2908AGF-Z
Description
INDUSTRIAL GRADE, 4V-60V INPUT,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP
EDA/CAD Models
MPQ2908AGF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4V ~ 60V
Manufacturer
Monolithic Power Systems Inc.
Frequency - Switching
100kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Duty Cycle (Max)
99.5%
Part Status
Active
Synchronous Rectifier
Yes
Output Type
Transistor Driver
Clock Sync
Yes
Function
Step-Down
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
20-TSSOP-EP
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2908AGF-PMonolithic Power Systems Inc.01589-MPQ2908AGF-PTR-ND1,88474 €Direct
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,68841 €4.221,02 €
Manufacturers Standard Package
Unit Price without VAT:1,68841 €
Unit Price with VAT:2,00921 €