Direct

MPQ2908AGF-AEC1-Z | |
|---|---|
DigiKey Part Number | MPQ2908AGF-AEC1-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2908AGF-AEC1-Z |
Description | IC REG 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 20-TSSOP-EP |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2908AGF-AEC1-P | Monolithic Power Systems Inc. | 0 | MPQ2908AGF-AEC1-P-ND | 2,03528 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,74502 € | 4.362,55 € |
| Unit Price without VAT: | 1,74502 € |
|---|---|
| Unit Price with VAT: | 2,07657 € |


