
MPQ2484UGF-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2484UGF-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2484UGF-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2484UGF-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2484UGF-AEC1-P |
Description | IC LED DRIVER CONTROLLER 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, Multi-Step, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2484UGF-AEC1-P Models |
Category | Voltage - Output 75V |
Manufacturer Monolithic Power Systems Inc. | Frequency 100kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, Multi-Step, PWM |
Part Status Active | Applications Commercial & Industrial Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 45V | Supplier Device Package 28-TSSOP-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2484UGF-AEC1-Z | Monolithic Power Systems Inc. | 2.010 | 1589-MPQ2484UGF-AEC1-ZCT-ND | 3,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,72900 € | 27,29 € |
| 25 | 2,50960 € | 62,74 € |
| 100 | 2,26850 € | 226,85 € |
| 250 | 2,15352 € | 538,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,08422 € | 1.042,11 € |
| 1.000 | 2,02720 € | 2.027,20 € |
| 1.500 | 1,99863 € | 2.997,94 € |
| 2.500 | 1,96700 € | 4.917,50 € |
| 3.500 | 1,94850 € | 6.819,75 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

