Similar

MPQ2483DQ-LF-Z | |
|---|---|
DigiKey Part Number | MPQ2483DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2483DQ-LF-Z |
Description | IC LED DRIVER RGLTR PWM 10QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-QFN (3x3) |
Datasheet | Datasheet |
Category | Frequency 1.35MHz |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Applications Backlight, Lighting |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2483DQ-LF-P | Monolithic Power Systems Inc. | 1.931 | 1589-1123-1-ND | 2,71000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,78003 € | 8.900,15 € |
| Unit Price without VAT: | 1,78003 € |
|---|---|
| Unit Price with VAT: | 2,11824 € |


