Direct

MPQ2483ADS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2483ADS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2483ADS-LF-P |
Description | IC LED DRIVER REGULATOR 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 55V |
Manufacturer Monolithic Power Systems Inc. | Frequency 250kHz ~ 1.35MHz |
Series | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2483ADS-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ2483ADS-LF-Z-ND | 1,88474 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01076 € | 1.005,38 € |
| 1.000 | 1,95541 € | 1.955,41 € |
| 1.500 | 1,92767 € | 2.891,51 € |
| 2.500 | 1,89696 € | 4.742,40 € |
| 3.500 | 1,87900 € | 6.576,50 € |
| Unit Price without VAT: | 2,01076 € |
|---|---|
| Unit Price with VAT: | 2,39280 € |


