
MPQ2483ADQ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2483ADQ-AEC1-LF-PTR-ND - Tape & Reel (TR) 1589-MPQ2483ADQ-AEC1-LF-PCT-ND - Cut Tape (CT) 1589-MPQ2483ADQ-AEC1-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2483ADQ-AEC1-LF-P |
Description | IC LED DRVR RGLTR PWM 2.5A 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2483ADQ-AEC1-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 2.5A | |
Frequency | 250kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76800 € | 27,68 € |
| 25 | 2,54640 € | 63,66 € |
| 100 | 2,30290 € | 230,29 € |
| 250 | 2,18676 € | 546,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,11674 € | 1.058,37 € |
| 1.000 | 2,05910 € | 2.059,10 € |
| 1.500 | 2,03025 € | 3.045,38 € |
| 2.500 | 1,99827 € | 4.995,68 € |
| 3.500 | 1,97959 € | 6.928,56 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

