


MPQ2179GQHE-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2179GQHE-ZTR-ND - Tape & Reel (TR) 1589-MPQ2179GQHE-ZCT-ND - Cut Tape (CT) 1589-MPQ2179GQHE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2179GQHE-Z |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69300 € | 16,93 € |
| 25 | 1,54800 € | 38,70 € |
| 100 | 1,38870 € | 138,87 € |
| 250 | 1,31260 € | 328,15 € |
| 500 | 1,26678 € | 633,39 € |
| 1.000 | 1,22905 € | 1.229,05 € |
| 2.500 | 1,18923 € | 2.973,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,07963 € | 5.398,15 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

