


MPQ2179GQHE-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2179GQHE-PTR-ND - Tape & Reel (TR) 1589-MPQ2179GQHE-PCT-ND - Cut Tape (CT) 1589-MPQ2179GQHE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2179GQHE-P |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN |
EDA/CAD Models | MPQ2179GQHE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,76440 € | 44,11 € |
| 100 | 1,58630 € | 158,63 € |
| 250 | 1,50120 € | 375,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44998 € | 724,99 € |
| 1.000 | 1,40780 € | 1.407,80 € |
| 1.500 | 1,38667 € | 2.080,01 € |
| 2.500 | 1,36327 € | 3.408,18 € |
| 3.500 | 1,34959 € | 4.723,57 € |
| 5.000 | 1,33643 € | 6.682,15 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

