


MPQ2178GQHE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2178GQHE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2178GQHE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2178GQHE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2178GQHE-AEC1-P |
Description | IC REG BUCK ADJ 2A 8QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2178GQHE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,94200 € | 19,42 € |
| 25 | 1,77880 € | 44,47 € |
| 100 | 1,59940 € | 159,94 € |
| 250 | 1,51376 € | 378,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46218 € | 731,09 € |
| 1.000 | 1,41969 € | 1.419,69 € |
| 1.500 | 1,39842 € | 2.097,63 € |
| 2.500 | 1,37486 € | 3.437,15 € |
| 3.500 | 1,36108 € | 4.763,78 € |
| 5.000 | 1,34783 € | 6.739,15 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

