MP2158AGQH-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP2158AGQH-P
Automotive-Grade, Low-Voltage, Step-Down Converters: MPQ2179 Family

MPQ2177GQHE-P

DigiKey Part Number
1589-MPQ2177GQHE-PTR-ND - Tape & Reel (TR)
1589-MPQ2177GQHE-PCT-ND - Cut Tape (CT)
1589-MPQ2177GQHE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2177GQHE-P
Description
IC REG BUCK ADJ 1A 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
EDA/CAD Models
MPQ2177GQHE-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,61500 €16,15 €
251,47560 €36,89 €
1001,32250 €132,25 €
2501,24952 €312,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,20556 €602,78 €
1.0001,16933 €1.169,33 €
1.5001,15120 €1.726,80 €
2.5001,13110 €2.827,75 €
3.5001,11936 €3.917,76 €
5.0001,10806 €5.540,30 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €