Direct

MPQ2166GD-P | |
|---|---|
DigiKey Part Number | MPQ2166GD-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2166GD-P |
Description | IC REG 2A DUAL 18QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 18-VFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80004 € | 900,02 € |
| 1.000 | 1,74938 € | 1.749,38 € |
| 1.500 | 1,72402 € | 2.586,03 € |
| 2.500 | 1,69592 € | 4.239,80 € |
| 3.500 | 1,67949 € | 5.878,22 € |
| 5.000 | 1,66369 € | 8.318,45 € |
| Unit Price without VAT: | 1,80004 € |
|---|---|
| Unit Price with VAT: | 2,14205 € |








