Direct

MPQ2166GD-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ2166GD-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2166GD-AEC1-P |
Description | IC REG 2A DUAL 18QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 18-VFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01128 € | 1.005,64 € |
| 1.000 | 1,95578 € | 1.955,78 € |
| 1.500 | 1,92797 € | 2.891,95 € |
| 2.500 | 1,89718 € | 4.742,95 € |
| 3.500 | 1,87918 € | 6.577,13 € |
| Unit Price without VAT: | 2,01128 € |
|---|---|
| Unit Price with VAT: | 2,39342 € |











