Similar

MPQ2128DG-LF-P | |
|---|---|
DigiKey Part Number | 1589-1281-2-ND - Tape & Reel (TR) 1589-1281-1-ND - Cut Tape (CT) 1589-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2128DG-LF-P |
Description | IC REG BUCK ADJ 1A 8QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83474 € | 417,37 € |
| 1.000 | 0,80797 € | 807,97 € |
| 1.500 | 0,79456 € | 1.191,84 € |
| 2.500 | 0,77970 € | 1.949,25 € |
| 3.500 | 0,77102 € | 2.698,57 € |
| 5.000 | 0,76266 € | 3.813,30 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


