


MPQ2016DD-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2016DD-AEC1-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ2016DD-AEC1-LF-ZCT-ND - Cut Tape (CT) 1589-MPQ2016DD-AEC1-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2016DD-AEC1-LF-Z |
Description | IC REG LINEAR 40V 30MA 8QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2016DD-AEC1-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | - | |
Output Type | - | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,00440 € | 25,11 € |
| 100 | 0,89390 € | 89,39 € |
| 250 | 0,84132 € | 210,33 € |
| 500 | 0,80960 € | 404,80 € |
| 1.000 | 0,80622 € | 806,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73933 € | 3.696,65 € |
| 10.000 | 0,72566 € | 7.256,60 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

