


MPQ2013AGQ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-1278-2-ND - Tape & Reel (TR) 1589-1278-1-ND - Cut Tape (CT) 1589-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGQ-AEC1-P |
Description | IC REG LIN POS ADJ 150MA 8-QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2013AGQ-AEC1-P Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 41dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 40V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.215V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 1.1V @ 150mA | Supplier Device Package 8-QFN (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92256 € | 461,28 € |
| 1.000 | 0,89348 € | 893,48 € |
| 1.500 | 0,87891 € | 1.318,37 € |
| 2.500 | 0,86276 € | 2.156,90 € |
| 3.500 | 0,85333 € | 2.986,66 € |
| 5.000 | 0,84426 € | 4.221,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25100 € | 12,51 € |
| 25 | 1,13960 € | 28,49 € |
| 100 | 1,01660 € | 101,66 € |
| 250 | 0,95792 € | 239,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

