


MPQ2013AGQ-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2013AGQ-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2013AGQ-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2013AGQ-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGQ-5-AEC1-Z |
Description | IC REG LINEAR 5V 150MA 8-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2013AGQ-5-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,94640 € | 23,66 € |
| 100 | 0,84150 € | 84,15 € |
| 250 | 0,79160 € | 197,90 € |
| 500 | 0,76152 € | 380,76 € |
| 1.000 | 0,73677 € | 736,77 € |
| 2.500 | 0,71063 € | 1.776,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,69488 € | 3.474,40 € |
| 10.000 | 0,68191 € | 6.819,10 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

