


MPQ1925HR-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ1925HR-LF-PTR-ND - Tape & Reel (TR) 1589-MPQ1925HR-LF-PCT-ND - Cut Tape (CT) 1589-MPQ1925HR-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ1925HR-LF-P |
Description | IC GATE DRVR HALF-BRIDGE 8VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 5.9A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 15ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,87000 € | 46,75 € |
| 100 | 1,68190 € | 168,19 € |
| 250 | 1,59216 € | 398,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53814 € | 769,07 € |
| 1.000 | 1,49365 € | 1.493,65 € |
| 1.500 | 1,47137 € | 2.207,06 € |
| 2.500 | 1,44668 € | 3.616,70 € |
| 3.500 | 1,43227 € | 5.012,94 € |
| 5.000 | 1,41839 € | 7.091,95 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

