MPQ1924HS-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,27498 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ1924HS-LF-Z

DigiKey Part Number
MPQ1924HS-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ1924HS-LF-Z
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MPQ1924HS-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 12V
Logic Voltage - VIL, VIH
1V, 2.4V
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
115 V
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,01745 €2.543,62 €
5.0000,99622 €4.981,10 €
7.5000,98559 €7.391,93 €
Manufacturers Standard Package
Unit Price without VAT:1,01745 €
Unit Price with VAT:1,21077 €