
MPQ1923GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ1923GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ1923GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ1923GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ1923GRE-AEC1-Z |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ1923GRE-AEC1-Z Models |
Category | Current - Peak Output (Source, Sink) 7A, 8A |
Manufacturer Monolithic Power Systems Inc. | Input Type Non-Inverting |
Series | High Side Voltage - Max (Bootstrap) 120 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 7.2ns, 5.5ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 10-VDFN Exposed Pad |
Voltage - Supply 5V ~ 17V | Supplier Device Package 10-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ1923GRE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ1923GRE-AEC1-PTR-ND | 2,03528 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43600 € | 24,36 € |
| 25 | 2,23720 € | 55,93 € |
| 100 | 2,01840 € | 201,84 € |
| 250 | 1,91420 € | 478,55 € |
| 500 | 1,89850 € | 949,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,71212 € | 8.560,60 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

