


MPM82504GBH-0001 | |
|---|---|
DigiKey Part Number | 1589-MPM82504GBH-0001-ND |
Manufacturer | |
Manufacturer Product Number | MPM82504GBH-0001 |
Description | 16V, DUAL 50A, SCALABLE, DC/DC P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.3V 0.5 ~ 3.3V 50A, 50A 3.2V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A, 50A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 253-BBGA Module | |
Size / Dimension | 1.18" L x 0.59" W x 0.20" H (30.0mm x 15.0mm x 5.2mm) | |
Supplier Device Package | 253-BGA (15x30) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,36000 € | 52,36 € |
| 48 | 38,99604 € | 1.871,81 € |
| Unit Price without VAT: | 52,36000 € |
|---|---|
| Unit Price with VAT: | 62,30840 € |


