


MPM54304GMN-0065 | |
|---|---|
DigiKey Part Number | 1589-MPM54304GMN-0065-ND |
Manufacturer | |
Manufacturer Product Number | MPM54304GMN-0065 |
Description | IC REG BUCK ADJ QUAD 33LGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.55V 4 Output 3A, 3A, 2A, 2A 33-PowerFLGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 33-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 6,53700 € | 65,37 € |
| 25 | 6,07440 € | 151,86 € |
| 100 | 5,56640 € | 556,64 € |
| 260 | 5,31504 € | 1.381,91 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |


