MPM3834CGPA-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 6.835
Unit Price: 2,26000 €
Datasheet
MPM3814CGPA-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3834CGPA-P

DigiKey Part Number
1589-MPM3834CGPA-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM3834CGPA-P
Description
2.75V TO 6V, 3A, ULTRA-SMALL POW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 2.75V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3834CGPA-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
14-PowerLFLGA Module
Size / Dimension
0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)
Supplier Device Package
14-ECLGA (2.5x2.5)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,38574 €1.192,87 €
1.0002,01208 €2.012,08 €
2.5001,91147 €4.778,68 €
Manufacturers Standard Package
Unit Price without VAT:2,38574 €
Unit Price with VAT:2,83903 €