
MPM3812CGPH-P | |
|---|---|
DigiKey Part Number | 1589-MPM3812CGPH-PTR-ND - Tape & Reel (TR) 1589-MPM3812CGPH-PCT-ND - Cut Tape (CT) 1589-MPM3812CGPH-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3812CGPH-P |
Description | 2.3V TO 5.5V INPUT, 1A, POWER MO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 2.3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.2 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TFCLGA | |
Size / Dimension | 0.08" L x 0.06" W x 0.04" H (2.0mm x 1.6mm x 1.0mm) | |
Supplier Device Package | 6-ECLGA (1.5x2) | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,07080 € | 107,08 € |
| 250 | 1,00956 € | 252,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97262 € | 486,31 € |
| 1.000 | 0,94224 € | 942,24 € |
| 1.500 | 0,92702 € | 1.390,53 € |
| 2.500 | 0,91016 € | 2.275,40 € |
| 3.500 | 0,90030 € | 3.151,05 € |
| 5.000 | 0,89082 € | 4.454,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

