MPM3811GG-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,66000 €
Datasheet
10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3811GG-P

DigiKey Part Number
1589-1957-2-ND - Tape & Reel (TR)
1589-1957-1-ND - Cut Tape (CT)
1589-1957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3811GG-P
Description
DC DC CONVERTER 0.6-1.2V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.2V 1A 2.3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3811GG-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
10-PowerLFQFN Module
Size / Dimension
0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)
Supplier Device Package
10-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,45700 €14,57 €
251,32960 €33,24 €
1001,18980 €118,98 €
2501,12304 €280,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08280 €541,40 €
1.0001,04966 €1.049,66 €
1.5001,03307 €1.549,60 €
2.5001,01468 €2.536,70 €
3.5001,00393 €3.513,76 €
5.0000,99360 €4.968,00 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €