12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3810GQB-33-Z

DigiKey Part Number
1589-MPM3810GQB-33-ZTR-ND - Tape & Reel (TR)
1589-MPM3810GQB-33-ZCT-ND - Cut Tape (CT)
1589-MPM3810GQB-33-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3810GQB-33-Z
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.2A 2.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3810GQB-33-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
12-PowerVFQFN Module
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
Supplier Device Package
12-QFN (3x2.5)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.597
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33000 €13,30 €
251,21280 €30,32 €
1001,08330 €108,33 €
2501,02152 €255,38 €
5000,98430 €492,15 €
1.0000,95369 €953,69 €
2.5000,92136 €2.303,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,90187 €4.509,35 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €