
MPM3806GLE-18-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPM3806GLE-18-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3806GLE-18-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3806GLE-18-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3806GLE-18-AEC1-P |
Description | 5.5V, 1A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.8 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,99000 € | 2,99 € |
10 | 2,25000 € | 22,50 € |
25 | 2,06480 € | 51,62 € |
100 | 1,86140 € | 186,14 € |
250 | 1,76432 € | 441,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,70578 € | 852,89 € |
1.000 | 1,65761 € | 1.657,61 € |
1.500 | 1,63349 € | 2.450,24 € |
2.500 | 1,60675 € | 4.016,87 € |
3.500 | 1,59113 € | 5.568,95 € |
5.000 | 1,57610 € | 7.880,50 € |
Unit Price without VAT: | 2,99000 € |
---|---|
Unit Price with VAT: | 3,55810 € |