Non-Isolated PoL Module DC DC Converter 1 Output 0.65 ~ 5V 15A 2.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3684GRU

DigiKey Part Number
1589-1945-ND
Manufacturer
Manufacturer Product Number
MPM3684GRU
Description
DC DC CONVERTER 0.65-5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.65 ~ 5V 15A 2.5V - 18V Input
EDA/CAD Models
MPM3684GRU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
65-PowerBQFN Module
Size / Dimension
0.59" L x 0.47" W x 0.16" H (15.0mm x 12.0mm x 4.0mm)
Supplier Device Package
65-QFN (15x12)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1369,49794 €1.291,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,49794 €
Unit Price with VAT:11,30255 €