
MPM3683-10 | |
|---|---|
DigiKey Part Number | 1589-MPM3683-10-ND |
Manufacturer | |
Manufacturer Product Number | MPM3683-10 |
Description | DC/DC STEP-DOWN POWER MODULE |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 2.7V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 55 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 29-PowerBFLGA | |
Size / Dimension | 0.28" L x 0.28" W x 0.17" H (7.0mm x 7.0mm x 4.4mm) | |
Supplier Device Package | 29-LGA (7x7) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |


