MPM3510AGQV-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPM3510AGQV-P
MPS DC-to-DC Power Modules | Digi-Key Daily

MPM3506AGQV-P

DigiKey Part Number
1589-1754-2-ND - Tape & Reel (TR)
1589-1754-1-ND - Cut Tape (CT)
1589-1754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3506AGQV-P
Description
DC DC CONVERTER 0.81-32V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 600mA 4.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
19-PowerLQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Supplier Device Package
19-QFN (3x5)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,49500 €24,95 €
252,29240 €57,31 €
1002,06950 €206,95 €
2501,96328 €490,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,89924 €949,62 €
1.0001,84656 €1.846,56 €
1.5001,82017 €2.730,26 €
2.5001,79092 €4.477,30 €
3.5001,77383 €6.208,40 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €