
MPL-SE4030-R68 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE4030-R68TR-ND - Tape & Reel (TR) 1589-MPL-SE4030-R68CT-ND - Cut Tape (CT) 1589-MPL-SE4030-R68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE4030-R68 |
Description | FIXED IND 680NH 6A 12 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Semi-Shielded Inductor 6 A 12mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,24920 € | 24,92 € |
| 1.000 | 0,20498 € | 204,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19328 € | 386,56 € |
| 4.000 | 0,18226 € | 729,04 € |
| 6.000 | 0,17611 € | 1.056,66 € |
| 10.000 | 0,16867 € | 1.686,70 € |
| 14.000 | 0,16394 € | 2.295,16 € |
| 20.000 | 0,15908 € | 3.181,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

