
MPL-AL6050-R82 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL6050-R82TR-ND - Tape & Reel (TR) 1589-MPL-AL6050-R82CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-AL6050-R82 |
Description | FIXED IND 820NH 16.9A 3.9 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Molded Inductor 16.9 A 3.9mOhm 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,79743 € | 637,94 € |
| Unit Price without VAT: | 0,79743 € |
|---|---|
| Unit Price with VAT: | 0,94894 € |









