
MPL-AL6050-2R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL6050-2R2TR-ND - Tape & Reel (TR) 1589-MPL-AL6050-2R2CT-ND - Cut Tape (CT) 1589-MPL-AL6050-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL6050-2R2 |
Description | FIXED IND 2.2UH 12A 8.3 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 12 A 8.3mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.3mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14200 € | 11,42 € |
| 100 | 0,93930 € | 93,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78751 € | 630,01 € |
| 1.600 | 0,74267 € | 1.188,27 € |
| 2.400 | 0,71766 € | 1.722,38 € |
| 4.000 | 0,68740 € | 2.749,60 € |
| 5.600 | 0,66818 € | 3.741,81 € |
| 8.000 | 0,65867 € | 5.269,36 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

