
MP9989GV-Z | |
|---|---|
DigiKey Part Number | 1589-MP9989GV-ZTR-ND - Tape & Reel (TR) 1589-MP9989GV-ZCT-ND - Cut Tape (CT) 1589-MP9989GV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9989GV-Z |
Description | CCM/DCM FLYBACK IDEAL DIODE WITH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | OR Controller Flyback N-Channel 1:1 8-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP9989GV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Flyback | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 20 ns | |
Delay Time - OFF | 25 ns | |
Current - Output (Max) | - | |
Current - Supply | 4 mA | |
Voltage - Supply | 4.5V ~ 13V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 2,84300 € | 28,43 € |
| 100 | 2,01730 € | 201,73 € |
| 500 | 1,74246 € | 871,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,42358 € | 7.117,90 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |



