Direct

MP9989AGV-Z | |
|---|---|
DigiKey Part Number | 1589-MP9989AGV-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9989AGV-Z |
Description | HIGH-FREQUENCY CCM/DCM FLYBACK I |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel 1:1 8-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 20 ns | |
Delay Time - OFF | 25 ns | |
Current - Output (Max) | 28.1A | |
Current - Supply | 4 mA | |
Voltage - Supply | 4.5V ~ 13V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,60844 € | 8.042,20 € |
| Unit Price without VAT: | 1,60844 € |
|---|---|
| Unit Price with VAT: | 1,91404 € |

