Direct

MP3394SGS-P | |
|---|---|
DigiKey Part Number | 1589-MP3394SGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3394SGS-P |
Description | IC LED DRIVER CONTROLLER 16SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 140kHz ~ 670kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18460 € | 592,30 € |
| 1.000 | 1,14882 € | 1.148,82 € |
| 1.500 | 1,13090 € | 1.696,35 € |
| 2.500 | 1,11105 € | 2.777,63 € |
| 3.500 | 1,09945 € | 3.848,08 € |
| 5.000 | 1,08829 € | 5.441,45 € |
| Unit Price without VAT: | 1,18460 € |
|---|---|
| Unit Price with VAT: | 1,40967 € |


