
MP9841GL-P | |
|---|---|
DigiKey Part Number | 1589-MP9841GL-PTR-ND - Tape & Reel (TR) 1589-MP9841GL-PCT-ND - Cut Tape (CT) 1589-MP9841GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9841GL-P |
Description | IC REG BUCK ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9841GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,60800 € | 16,08 € |
| 25 | 1,46960 € | 36,74 € |
| 100 | 1,31650 € | 131,65 € |
| 250 | 1,24352 € | 310,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19950 € | 599,75 € |
| 1.000 | 1,16328 € | 1.163,28 € |
| 1.500 | 1,14514 € | 1.717,71 € |
| 2.500 | 1,12504 € | 2.812,60 € |
| 3.500 | 1,11329 € | 3.896,51 € |
| 5.000 | 1,10199 € | 5.509,95 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

