Parametric Equivalent

MP9517GJS-P | |
|---|---|
DigiKey Part Number | 1589-MP9517GJS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9517GJS-P |
Description | SINGLE-PHASE, BLDC, MOTOR DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | 3.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, Flat Leads | |
Supplier Device Package | TSOT-23-6-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84524 € | 422,62 € |
| 1.000 | 0,81814 € | 818,14 € |
| 1.500 | 0,80457 € | 1.206,86 € |
| 2.500 | 0,78952 € | 1.973,80 € |
| 3.500 | 0,78073 € | 2.732,56 € |
| 5.000 | 0,77226 € | 3.861,30 € |
| Unit Price without VAT: | 0,84524 € |
|---|---|
| Unit Price with VAT: | 1,00584 € |


