
MP9488GS-P | |
|---|---|
DigiKey Part Number | 1589-MP9488GS-PTR-ND - Tape & Reel (TR) 1589-MP9488GS-PCT-ND - Cut Tape (CT) 1589-MP9488GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9488GS-P |
Description | IC REG BUCK ADJ 300MA 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.55V 1 Output 300mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 450V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 7.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9488GS-Z | Monolithic Power Systems Inc. | 7.123 | 1589-MP9488GS-ZCT-ND | 1,73000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,49560 € | 37,39 € |
| 100 | 1,34050 € | 134,05 € |
| 250 | 1,26644 € | 316,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22186 € | 610,93 € |
| 1.000 | 1,18517 € | 1.185,17 € |
| 1.500 | 1,16679 € | 1.750,18 € |
| 2.500 | 1,14642 € | 2.866,05 € |
| 3.500 | 1,13452 € | 3.970,82 € |
| 5.000 | 1,12307 € | 5.615,35 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |


